Bud Industries PTH-22492-C

NEMA Enclosure ABS Poly Blend NBF-32102, NEMA Enclosure ABS Poly Blend (5.1 X 3.9 X 2.8 In)
$ 37.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22492-C.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-13.89%

Descriptions

Descriptions of Bud Industries PTH-22492-C provided by its distributors.

NEMA Enclosure ABS Poly Blend NBF-32102, NEMA Enclosure ABS Poly Blend (5.1 X 3.9 X 2.8 In)
ENCLOSURE, FIBERGLASS BOX, SS LATCH, 5.51 X 9.06 X 3.74, CLEAR COVER, PTH SERIES
ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:95mm; External Width - Metric:140mm; External Depth - Metric:230mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22492C