Bud Industries PTH-22480

Enclosure, Fiberglass Box, Ss Latch, 3.15 X 9.84 X 3.35, Gray Cover, Pth Series
$ 35.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22480.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PTH-22480 provided by its distributors.

ENCLOSURE, FIBERGLASS BOX, SS LATCH, 3.15 X 9.84 X 3.35, GRAY COVER, PTH SERIES
IP65 NEMA 4X Box Dark Gray with Mounting Brackets PN-1336-DGMB, IP65 NEMA 4X Box Dark Gray with Mounting Brackets (4.7 X 4.7 X 2.4 In)
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate, Glass Fibre Reinforced; External Height - Metric: 85.1mm; External Width - Metric: 80mm; External Depth -

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22480