Bud Industries PTH-22456-C

Enclosure, Fiberglass Box, Ss Latch, 11.02 X 14.96 X 7.09, Clear, Pth Series
$ 86.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22456-C.

Electro Sonic

Datasheet1 page8 years ago
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PTH-22456-C provided by its distributors.

ENCLOSURE, FIBERGLASS BOX, SS LATCH, 11.02 X 14.96 X 7.09, CLEAR, PTH SERIES
Fiberglass Box with Self-Locking Latch and Clear Cover PTH-22432-C, PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (15.8 X 11.8 X 7.1 In)
ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR;; ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:178.1mm; External Width - Metric:280mm; External Depth - Metric:380mm

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22456C