Bud Industries PTH-22450

Enclosure, Fiberglass Box, Ss Latch, 14.96 X 7.48 X 7.09, Gray Cover, Pth Series
$ 72.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22450.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PTH-22450 provided by its distributors.

ENCLOSURE, FIBERGLASS BOX, SS LATCH, 14.96 X 7.48 X 7.09, GRAY COVER, PTH SERIES
Bud Industries PTH-22450 Box, PC/Fiberglass, Self-Locking Latch, 15x7.5x7.1 in, PTH Series
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclo; ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:180.1mm; External Width - Metric:190mm; External Depth - Metric:380mm; IP Rating:IP67

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22450