Bud Industries PTH-22442-C

Enclosure, Fiberglass Box, Ss Latch, 7.48 X 7.48 X 5.12, Clear Cover, Pth Series
$ 44.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22442-C.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
+511%

Descriptions

Descriptions of Bud Industries PTH-22442-C provided by its distributors.

ENCLOSURE, FIBERGLASS BOX, SS LATCH, 7.48 X 7.48 X 5.12, CLEAR COVER, PTH SERIES
BUD PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (7.5 X 7.5 X 5.1 In) Item Number : PTH-22442-C
Enclosure Wall-mount; Clear Cover; HxWxD: 7.48 x 7.48 x 5.12 in.
IP68 NEMA 6P Box PN-1325-A, IP68 NEMA 6P Box (8.7 X 5.8 X 2.2 In)
ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR
Clear/Grey Polycarbonate Bracket Mount Box
ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:128mm; External Width - Metric:190mm; External Depth - Metric:190mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22442C