Bud Industries PTH-22436-C

Enclosure, IP66, Plastic/fiberglass, 13.78X17.72X7.87, Clear Cover, Pth Series
$ 113.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22436-C.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-0.71%

Descriptions

Descriptions of Bud Industries PTH-22436-C provided by its distributors.

ENCLOSURE, IP66, PLASTIC/FIBERGLASS, 13.78X17.72X7.87, CLEAR COVER, PTH SERIES
Enclosure Wall-mount; Clear Cover; HxWxD: 13.8 x 17.7 x 7.87 in.
BUD PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (17.7 X 13.8 X 7.9 In) Item Number : PTH-22436-C
ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR;; ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate, Glass Fibre Reinforced; External Height - Metric: 200mm; External Width - Metric: 350mm; External Depth - Metric: 450mm
Hinged Junction Box with Knockouts JBH-4953-KO, Hinged Junction Box with Knockouts (6 X 4 X 4 In)
PTH Polycarbonate (PC) Bulk Box Box 7.090 180.09mm
Clear/Grey Polycarbonate Wall Mount NEMA Box

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22436C