Bud Industries PTH-22432

Enclosure, IP66, Plastic/fiberglass, 11.81X15.75X7.09, Gray Cover, Pth Series
$ 87.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22432.

Electro Sonic

Datasheet1 page8 years ago
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-8.26%

Descriptions

Descriptions of Bud Industries PTH-22432 provided by its distributors.

ENCLOSURE, IP66, PLASTIC/FIBERGLASS, 11.81X15.75X7.09, GRAY COVER, PTH SERIES
BUD PC+10% Fiberglass Box with Self-Locking Latch (15.8 X 11.8 X 7.1 In) Item Number : PTH-22432
Enclosure Wall-mount; Gray Cover; HxWxD: 11.8 x 15.7 x 7.09 in.
Junction Box JB-3944, Junction Box (6 X 4 X 3.5 In)
PTH Polycarbonate (PC) Bulk Box Box 7.090 180.09mm
Gray Polycarbonate Wall Mount NEMA Box
BOX PC GRAY 15.750"L X 11.810"W
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclo; ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:180mm; External Width - Metric:300mm; External Depth - Metric:400mm; IP Rating:IP67

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22432