Bud Industries PTH-22428-C

NEMA Enclosure Poly PTB Blend NBF-32312, NEMA Enclosure Poly PTB Blend (8.3 X 6.4 X 3.9 In)
$ 68.55
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22428-C.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-2.80%

Descriptions

Descriptions of Bud Industries PTH-22428-C provided by its distributors.

NEMA Enclosure Poly PTB Blend NBF-32312, NEMA Enclosure Poly PTB Blend (8.3 X 6.4 X 3.9 In)
ENCLOSURE, IP66, FIBERGLASS, 9.84 X 13.78 X 5.91, CLEAR COVER, PTH SERIES
BUD PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (13.8 X 9.8 X 5.9 In) Item Number : PTH-22428-C
Enclosure Wall-mount; Clear Cover; HxWxD: 9.84 x 13.8 x 5.91 in.
Clear/Grey Polycarbonate Wall Mount NEMA Box
ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:150.1mm; External Width - Metric:250mm; External Depth - Metric:350mm RoHS Compliant: Yes
BOX PC GRAY 13.780"L X 9.840"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22428C