Bud Industries PTH-22426

Enclosure, IP66, Plastic/fiberglass, 7.87 X 11.81 X 7.09, Gray Cover, Pth Series
$ 61.814
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22426.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-3.68%

Descriptions

Descriptions of Bud Industries PTH-22426 provided by its distributors.

ENCLOSURE, IP66, PLASTIC/FIBERGLASS, 7.87 X 11.81 X 7.09, GRAY COVER, PTH SERIES
Utilibox Style A Plastic Utility Box with Mounting Flanges CU-3286-MB, Utilibox Style A Plastic Utility Box with Mounting Flanges (10.2 X 6.2 X 3.1 In)
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:180.1mm; External Width - Metric:200mm; External Depth - Metric:300mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22426