Bud Industries PTH-22422-C

Enclosure, IP66, Plastic/fiberglass, 8.86X10.83X4.72, Clear Cover, Pth Series
$ 54.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22422-C.

Electro Sonic

Datasheet1 page8 years ago
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of Bud Industries PTH-22422-C provided by its distributors.

ENCLOSURE, IP66, PLASTIC/FIBERGLASS, 8.86X10.83X4.72, CLEAR COVER, PTH SERIES
BUD PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (10.9 X 8.9 X 4.7 In) Item Number : PTH-22422-C
Enclosure Wall-mount; Clear Cover; HxWxD: 8.86 x 10.8 x 4.72 in.
NEMA Box with Clear Recessed Cover PNR-2606-C, NEMA Box with Clear Recessed Cover (9.5 X 4.7 X 3.9 In)
PTH Polycarbonate (PC) Bulk Box Box 4.720 119.89mm
Clear/Grey Polycarbonate Wall Mount NEMA Box
BOX PC GRAY 10.870"L X 8.860"W
ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:119.9mm; External Width - Metric:225mm; External Depth - Metric:276mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22422C