Bud Industries PTH-22422

NEMA Enclosure Poly PTB Blend NBF-32310, NEMA Enclosure Poly PTB Blend (5.9 X 5.9 X 3.5 In)
$ 53.187
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22422.

Electro Sonic

Datasheet1 page8 years ago
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-39.73%

Descriptions

Descriptions of Bud Industries PTH-22422 provided by its distributors.

NEMA Enclosure Poly PTB Blend NBF-32310, NEMA Enclosure Poly PTB Blend (5.9 X 5.9 X 3.5 In)
ENCLOSURE, FIBERGLASS BOX, SS LATCH, 8.86 X 10.83 X 4.72, GRAY COVER, PTH SERIES
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclo; ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:120mm; External Width - Metric:225mm; External Depth - Metric:276mm; IP Rating:IP67

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22422