Bud Industries PT-11657

BUD Plastibox Style H Plastic Electronic Enclosure (5.6 X 3.3 X 1.4 In) Item Number : PT-11657
$ 6.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PT-11657.

Electro Sonic

Datasheet1 page20 years ago

Master Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.88%

Related Parts

Bud IndustriesPT-11657-MB
ENCLOSURE, FLANGED, PANEL MNT, ABS, UL945VA, BLACK,5.62X3.25X1.38IN, PLASTIBOX STYLE H
Bud IndustriesPT-11653
BUD Plastibox Style H Plastic Electronic Enclosure (5.6 X 3.3 X 1.2 In) Item Number : PT-11653
Bud IndustriesPT-11653-MB
PLASTIBOX STYLE H PLASTIC ELECTRONIC ENCLOSURE WITH MOUNTING BRACKETS (5.6 X 3.3 X 1.2 IN)
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;5.63LX3.25WX1.61H IN; BLA | Serpac WM052RI, BK
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;4.38LX3.257WX1.110H IN; B | Serpac WM031RI, BK
SerpacWM052R,BK
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;5.63LX3.25WX1.61H IN; BLACK | Serpac WM052R, BK

Descriptions

Descriptions of Bud Industries PT-11657 provided by its distributors.

BUD Plastibox Style H Plastic Electronic Enclosure (5.6 X 3.3 X 1.4 In) Item Number : PT-11657
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL945VA, BLACK,5.62X3.25X1.38IN, PLASTIBOXSTYLE H
ENCLOSURE, BOX, PLASTIC, BLACK; Enclosure Type:Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:5.62"; External Width - Imperial:3.25"; External Depth - Imperial:1.38"; External Height:1.38"
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:143Mm; Anchura Externa - Métrico:83Mm; Profundidad Externa - Métrico:35Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PT-11657

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT-11657.
  • PT11657