Bud Industries PT-11372-B

Enclosure, Utility, Plastic, 3.62X2.25X2.50, Black, Plastibox Style A
$ 7.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PT-11372-B.

Electro Sonic

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Serpac113I,BK
Enclosure Black ABS Hand Held Split Sides 3.600" L x 2.250" W x 2.500" H I-Plate Insert Area
Serpac113,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 3.6X2.25X2.5 IN, IP40, S SERIES
Serpac112,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 3.6X2.25X2 IN, IP40, S SERIES
Bud IndustriesCU-18429-B
Bud Industries CU-18429-B Snap Utility Box, Black, 4.1x2.8x2 in, CU Snap Series
Bud IndustriesCU-793
Die Cast Aluminum Enclosure CN-5702, Die Cast Aluminum Enclosure (3.5 X 1.4 X 1.2 In)
Bud IndustriesCU-793-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.1 X 2.23 X 2IN, STYLE E SERIES

Descriptions

Descriptions of Bud Industries PT-11372-B provided by its distributors.

ENCLOSURE, UTILITY, PLASTIC,3.62X2.25X2.50,BLACK, PLASTIBOX STYLE A
Potting Box Style B Plastic Box with Mounting Flanges PB-1581-TF, Potting Box Style B Plastic Box with Mounting Flanges (2.1 X 1.3 X 0.4 In)
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:92Mm; Anchura Externa - Métrico:57Mm; Profundidad Externa - Métrico:64Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno); Peso:3Oz |Bud Industries PT-11372-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT11372B