Bud Industries PS-11594-B

Bud Industries PS-11594-B Raspberry Pi Enclosure, Black, 1x2.7x3.5 in, Raspberry Pi Series
$ 4.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PS-11594-B.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-2.40%

Descriptions

Descriptions of Bud Industries PS-11594-B provided by its distributors.

Bud Industries PS-11594-B Raspberry Pi Enclosure, Black, 1x2.7x3.5 in, Raspberry Pi Series
ENCLOSURE, RASPBERRY PI, ROUNDED, BLACK, MODEL B (ALL VERSIONS)
Enclosure Microcomputer; Peripheral Cutouts Only; Black
Black Acrylonitrile Butadiene Styrene Micro Computer Enclosure
CASE ABS BLACK 3.52" L X 2.74" W
ENCLOSURE, RASP PI MICRO-COMPUTER, BLACK; For Use With:Raspberry Pi Model B Micro-Computers; External Height:0.98"; External Width:2.73"; External Depth:3.51"; Enclosure / Case Material:ABS; Product Range:-; Accessory Type:Enclosure RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS11594B