Bud Industries PS-11553-B

Enclosure; Clamshell; Desktop; Abs; UL94HB; Black; 6.87X4.87X1.52 in; Plastibox Style F
$ 5.625
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PS-11553-B.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Mouser

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

SerpacWM072R,BK
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;6.88LX4.88WX1.61H IN; BLACK | Serpac WM072R, BK
Serpac171I,BK
Enclosure Black ABS Hand Held Split Sides 6.880" L x 4.880" W x 1.500" H I-Plate Insert Area
Bud IndustriesCU-3245
Aluminum Enclosure AN-1301-A, Aluminum Enclosure (2.5 X 2.3 X 1.4 In)
Bud IndustriesPT-11668-MB
ENCLOSURE, FLANGED, PANEL MNT, ABS, UL945VA, BLACK,6X4X1.5 IN, PLASTIBOX STYLE H
Bud IndustriesPBS-11273
STYLE C; TEXTURED PLASTIBOX BODY W/ SMOOTH TOP INSERT & 9V BATTERY COMPARTMENT
SerpacA31,BK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, 5.31X5.1X1.71 IN, A SERIES

Descriptions

Descriptions of Bud Industries PS-11553-B provided by its distributors.

ENCLOSURE;CLAMSHELL;DESKTOP;ABS;UL94HB;BLACK;6.87X4.87X1.52 IN;PLASTIBOX STYLE F
BUD Plastibox Style F Plastic Electronic Enclosure Black (1.5 X 4.9 X 6.9 In) Item Number : PS-11553-B
Grabber Style A Plastic Box HH-3400-BC, Grabber Style A Plastic Box (7.1 X 3.9 X 1.6 In)
Enclosures, Boxes, & Cases 6.87 x 4.87 x 1.52 Syle F Black
ENCLOSURE, BOX, PLASTIC, BLACK
Access Potting Box, High Impact Abs
BOX ABS BLACK 6.875"L X 4.875"W
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:174Mm; Anchura Externa - Métrico:124Mm; Profundidad Externa - Métrico:39Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PS-11553-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS11553-B
  • PS11553B