Bud Industries PNR-2601-DG

Enclosure 3.94 in. H x 3.94 in. W x 3.54 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
$ 11.17
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PNR-2601-DG.

Master Electronics

Datasheet1 page17 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.88%

Related Parts

Bud IndustriesPNR-2601
ENCLOSURE, POLYCARBONATE, UL94V-2, 3.94 X 3.94 X 3.54, NEMA 4X, PNR SERIES
Bud IndustriesNBF-32002
Bud Industries NBF-32002 NEMA Enclosure, ABS Plastic, 5.1x3.9x2.8 in, NBF Series NEMA Box
Bud IndustriesPN-1328-DG
Enclosure Wall Mount; Nonmetallic; HxWxD: 4.53 x 3.54 x 3.15 in.
HammondRP1155
ABS enclosure, (L x W x H) 125 x 85 x 85 mm, light gray (RAL 7035), IP65, RP1155
Hammond1554PGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X4.7X3.15 IN, NEMA 13,1554 SERIES
HammondRP1155C
ABS enclosure, (L x W x H) 125 x 85 x 85 mm, light gray (RAL 7035), IP65, RP1155C

Descriptions

Descriptions of Bud Industries PNR-2601-DG provided by its distributors.

Enclosure 3.94 in. H x 3.94 in. W x 3.54 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
ENCLOSURE, POLYCARBONATE, UL94V-2, 3.94 X 3.94 X 3.54, NEMA 4X, PNR SERIES
Plastibox Style A Gray PS-11339-G, Plastibox Style A Gray (1.5 X 6.3 X 9.5 In)
BOX ABS GRAY 3.935"L X 3.935"W
Enclosure, Wall Mount, Abs, Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:100Mm; Anchura Externa - Métrico:100Mm; Profundidad Externa - Métrico:90Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PNR-2601-DG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNR2601DG