Bud Industries PN-1343-A

Aluminum Enclosure Black AN-1310-AB, Aluminum Enclosure Black (6.3 X 6.3 X 4 In)
$ 71.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1343-A.

Sager Electronics

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.20%

Descriptions

Descriptions of Bud Industries PN-1343-A provided by its distributors.

Aluminum Enclosure Black AN-1310-AB, Aluminum Enclosure Black (6.3 X 6.3 X 4 In)
Bud Industries PN-1343-A IP68 NEMA 6P Box 11.8x9.1x4.4 in, PN-A Series
BOX PLASTIC GRY 11.81"L X 9.06"W
Enclosure, Wall Mount, Pc, Grey; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:111.51Mm; External Width - Metric:299.97Mm; External Depth - Metric:230.12Mm; Ip Rating:Ip68; Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1343-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1343A