Bud Industries PN-1340-A

TB-32614-B, Tablet Enclosure for 10.4-Inch Display Black (12.7 X 9.1 X 1.2 In)
$ 27.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1340-A.

Sager Electronics

Datasheet1 page5 years ago
Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.02%

Descriptions

Descriptions of Bud Industries PN-1340-A provided by its distributors.

TB-32614-B, Tablet Enclosure for 10.4-Inch Display Black (12.7 X 9.1 X 1.2 In)
Bud Industries PN-1340-A IP68 NEMA 6P Box, 9.5x6.3x3.5 in, PN-A Series
ENCLOSURE, IP68, NEMA, 6P, POLYCARBONATE, 9.45X6.3X3.54
BOX PLASTIC GRAY 9.45"L X 6.3"W
Enclosure, Wall Mount, Pc, Grey; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:89.92Mm; External Width - Metric:240.03Mm; External Depth - Metric:160.02Mm; Ip Rating:Ip68; Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1340-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1340A