Bud Industries PN-1339-A

ENCLOSURE, WALL MOUNT, PC, GREY; Enclosu; Enclosure Type: Wall Mount; Material: Polycarbonate; External
$ 23.27
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1339-A.

Sager Electronics

Datasheet1 page5 years ago
Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.61%

Descriptions

Descriptions of Bud Industries PN-1339-A provided by its distributors.

ENCLOSURE, WALL MOUNT, PC, GREY; Enclosu; Enclosure Type:Wall Mount; Material:Polycarbonate; External
Bud Industries PN-1339-A IP68 NEMA 6P Box, 6.3x6.3x3.5 in, PN-A Series
Extruded Aluminum Enclosure Black with Plastic Cover EXN-23361-BKP, Extruded Aluminum Enclosure Black with Plastic Cover (1.6 X 5.8 X 6.7 In)
BOX PLASTIC GRAY 6.26"L X 6.26"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1339A