Bud Industries PN-1338-AC

Econobox Aluminum Box Gray CU-471-G, Econobox Aluminum Box Gray (4.3 X 3.3 X 1.8 In)
$ 21.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1338-AC.

Sager Electronics

Datasheet1 page5 years ago
Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.44%

Descriptions

Descriptions of Bud Industries PN-1338-AC provided by its distributors.

Econobox Aluminum Box Gray CU-471-G, Econobox Aluminum Box Gray (4.3 X 3.3 X 1.8 In)
Bud Industries PN-1338-AC IP68 NEMA 6P Box, Clear Cover, 6.3x6.3x2.4 in, PN-A Series
Enclosure, Wall Mount, Pc, Grey/Clear; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:59.94Mm; External Width - Metric:160.02Mm; External Depth - Metric:160.02Mm; Ip Rating:Ip68 Rohs Compliant: Yes |Bud Industries PN-1338-AC

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1338AC