Bud Industries PN-1337-AC

Bud Industries PN-1337-AC IP68 NEMA 6P Box, Clear Cover, 4.7x4.7x3.5 in, PN-A Series
$ 16.93
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1337-AC.

Sager Electronics

Datasheet1 page5 years ago
Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.35%

Descriptions

Descriptions of Bud Industries PN-1337-AC provided by its distributors.

Bud Industries PN-1337-AC IP68 NEMA 6P Box, Clear Cover, 4.7x4.7x3.5 in, PN-A Series
Enclosure, Wall Mount, Pc, Grey/Clear; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:89.92Mm; External Width - Metric:119.89Mm; External Depth - Metric:119.89Mm; Ip Rating:Ip68 Rohs Compliant: Yes |Bud Industries PN-1337-AC
Extruded Aluminum Enclosure Black with Plastic Cover EXN-23357-BKP, Extruded Aluminum Enclosure Black with Plastic Cover (2 X 4.5 X 4.7 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1337AC