Bud Industries PN-1337-A

Bud Industries PN-1337-A IP68 NEMA 6P Box, 4.7x4.7x3.5 in, PN-A Series
$ 16.93
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1337-A.

Sager Electronics

Datasheet1 page5 years ago
Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Bud Industries PN-1337-A provided by its distributors.

Bud Industries PN-1337-A IP68 NEMA 6P Box, 4.7x4.7x3.5 in, PN-A Series
Aluminum Chassis AC-421, Aluminum Chassis (3 X 5 X 9.5 In)
BOX PLASTIC GRAY 4.72"L X 4.72"W
Enclosure, Wall Mount, Pc, Grey; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:89.92Mm; External Width - Metric:119.89Mm; External Depth - Metric:119.89Mm; Ip Rating:Ip68; Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1337-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1337A