Bud Industries PN-1336-AMB

BUD IP68 NEMA 6P Box with Mounting Brackets (4.7 X 4.7 X 2.4 In) Item Number : PN-1336-AMB
$ 17.33
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1336-AMB.

Sager Electronics

Datasheet1 page5 years ago
Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PN-1336-AMB provided by its distributors.

BUD IP68 NEMA 6P Box with Mounting Brackets (4.7 X 4.7 X 2.4 In) Item Number : PN-1336-AMB
Enclosures for Ind. Automation IP68 NEMA 6P Box w Mounting Brackets4.7x4.7x2.4in
Mountable Die Cast Aluminum Enclosure CN-6704, Mountable Die Cast Aluminum Enclosure (4.5 X 2.5 X 2.2 In)
Enclosure, Wall Mount, Pc, Grey; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:59.94Mm; External Width - Metric:119.89Mm; External Depth - Metric:119.89Mm; Ip Rating:Ip68; Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1336-AMB
BOX PLASTIC GRAY 4.72"L X 4.72"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1336AMB