Bud Industries PN-1335-AMB

Enclosure, IP68, Nema, 6P, Polycarbonate, Mounting Brackets, 10.43X7.28X3.74
$ 43.82
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1335-AMB.

Sager Electronics

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.46%

Descriptions

Descriptions of Bud Industries PN-1335-AMB provided by its distributors.

ENCLOSURE, IP68, NEMA, 6P, POLYCARBONATE, MOUNTING BRACKETS, 10.43X7.28X3.74
BUD IP68 NEMA 6P Box with Mounting Brackets (10.4 X 7.3 X 3.7 In) Item Number : PN-1335-AMB
Aluminum Enclosure with Mounting Flanges AN-2822-A, Aluminum Enclosure with Mounting Flanges (7.9 X 4.7 X 3 In)
BOX PLASTIC GRY 10.43"L X 7.28"W
ENCLOSURE, WALL MOUNT, PC, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:264.92mm; External Width - Metric:184.9mm; External Depth - Metric:94.99mm; IP Rating:IP68; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1335AMB