Bud Industries PN-1335-ACMB

ENCLOSURE, WALL MOUNT, PC, GREY/CLEAR; E; Enclosure Type: Wall Mount; Material: Polycarbonate;
$ 44.01
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1335-ACMB.

Sager Electronics

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.11%

Descriptions

Descriptions of Bud Industries PN-1335-ACMB provided by its distributors.

ENCLOSURE, WALL MOUNT, PC, GREY/CLEAR; E; Enclosure Type:Wall Mount; Material:Polycarbonate;
ENCLOSURE, IP68,NEMA,6P, POLYCARBONATE, CLEARCOVER, MOUNTINGBRACKETS,10.43X7.28X3.7
BUD IP68 NEMA 6P Box with Mounting Brackets (10.4 X 7.3 X 3.7 In) Item Number : PN-1335-ACMB
Fiberglass Box PTS-25342, PC+10% Fiberglass Box (11 X 11 X 5.1 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1335ACMB