Bud Industries PN-1332-AMB

BUD IP68 NEMA 6P Box with Mounting Brackets (6.3 X 3.2 X 2.2 In) Item Number : PN-1332-AMB
$ 16.18
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1332-AMB.

Electro Sonic

Datasheet1 page5 years ago
Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PN-1332-AMB provided by its distributors.

BUD IP68 NEMA 6P Box with Mounting Brackets (6.3 X 3.2 X 2.2 In) Item Number : PN-1332-AMB
Aluminum Enclosure AN-1312-A, Aluminum Enclosure (3.9 X 2.5 X 1.4 In)
BOX PLASTIC GRAY 6.3"L X 3.15"W
Enclosure, Wall Mount, Pc, Grey; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:55.12Mm; External Width - Metric:160Mm; External Depth - Metric:80Mm; Ip Rating:Ip68; Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1332-AMB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1332AMB