Bud Industries PN-1332-ACMB

Aluminum Enclosure Black AN-1312-AB, Aluminum Enclosure Black (3.9 X 2.5 X 1.4 In)
$ 16.32
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1332-ACMB.

Sager Electronics

Datasheet1 page5 years ago
Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.03%

Descriptions

Descriptions of Bud Industries PN-1332-ACMB provided by its distributors.

Aluminum Enclosure Black AN-1312-AB, Aluminum Enclosure Black (3.9 X 2.5 X 1.4 In)
ENCLOSURE, IP68,NEMA,6P, POLYCARBONATE, CLEARCOVER, MOUNTINGBRACKETS,6.3X3.15X2.17
Enclosure, Wall Mount, Pc, Grey/Clear; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:55.12Mm; External Width - Metric:160Mm; External Depth - Metric:80Mm; Ip Rating:Ip68 Rohs Compliant: Yes |Bud Industries PN-1332-ACMB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1332ACMB