Bud Industries PN-1332-A

Bud Industries PN-1332-A IP68 NEMA 6P Box, 6.3x3.2x2.2 in, PN-A Series
$ 14.14
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1332-A.

Sager Electronics

Datasheet1 page5 years ago
Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Bud Industries PN-1332-A provided by its distributors.

Bud Industries PN-1332-A IP68 NEMA 6P Box, 6.3x3.2x2.2 in, PN-A Series
Junction Box 10 Central Terminal Blocks with Clear Cover PTT-11084-C, Junction Box 10 Central Terminal Blocks with Clear Cover (4.9 X 3.6 X 1.7 In)
Enclosure, Wall Mount, Pc, Grey; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:55.12Mm; External Width - Metric:160.02Mm; External Depth - Metric:80.01Mm; Ip Rating:Ip68; Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1332-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1332A