Bud Industries PN-1330-ACMB

Enclosure, IP68, Nema, 6P, Polycarbonate, Clearcover, Mountingbrackets, 2.05X1.97X1.38
$ 5.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1330-ACMB.

Sager Electronics

Datasheet1 page5 years ago
Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.63%

Descriptions

Descriptions of Bud Industries PN-1330-ACMB provided by its distributors.

ENCLOSURE, IP68,NEMA,6P, POLYCARBONATE, CLEARCOVER, MOUNTINGBRACKETS,2.05X1.97X1.38
IP68 NEMA 6P Box with Clear Cover and Mounting Brackets PN-1330-ACMB, IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (2.1 X 2 X 1.4 In)
Enclosure, Wall Mount, Pc, Grey/Clear; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:35.05Mm; External Width - Metric:52.07Mm; External Depth - Metric:50.04Mm; Ip Rating:Ip68 Rohs Compliant: Yes |Bud Industries PN-1330-ACMB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1330ACMB