Bud Industries PN-1330-A

Enclosure, IP68, Nema, 6P, Polycarbonate, 2.05X1.97X1.38
$ 5.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1330-A.

Sager Electronics

Datasheet1 page5 years ago
Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Bud Industries PN-1330-A provided by its distributors.

ENCLOSURE, IP68, NEMA, 6P, POLYCARBONATE, 2.05X1.97X1.38
Enclosure, Wall Mount, Pc, Grey; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:35.05Mm; External Width - Metric:52.07Mm; External Depth - Metric:50.04Mm; Ip Rating:Ip68; Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1330-A
BOX PLASTIC GRAY 2.05"L X 1.97"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1330A