Bud Industries PN-1329-AMB

Enclosure, IP68, Nema, 6P, Polycarbonate, Mounting Brackets, 8.74X5.75X2.95
$ 26.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1329-AMB.

Sager Electronics

Datasheet1 page5 years ago
Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.79%

Descriptions

Descriptions of Bud Industries PN-1329-AMB provided by its distributors.

ENCLOSURE, IP68, NEMA, 6P, POLYCARBONATE, MOUNTING BRACKETS, 8.74X5.75X2.95
Aluminum Enclosure with EMI/RFI Shielding Gasket Black ANS-3816-B, Aluminum Enclosure with EMI/RFI Shielding Gasket Black (7.9 X 5.9 X 1.1 In)
Enclosure, Wall Mount, Pc, Grey; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:74.93Mm; External Width - Metric:222Mm; External Depth - Metric:146.05Mm; Ip Rating:Ip68; Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1329-AMB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1329AMB