Bud Industries PN-1329-A

Enclosure, IP68, Nema, 6P, Polycarbonate, 5.74X8.74X1.64
$ 26.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1329-A.

Sager Electronics

Datasheet1 page5 years ago
Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of Bud Industries PN-1329-A provided by its distributors.

ENCLOSURE, IP68, NEMA, 6P, POLYCARBONATE, 5.74X8.74X1.64
Aluminum Enclosure with EMI/RFI Shielding Gasket Black ANS-3807-B, Aluminum Enclosure with EMI/RFI Shielding Gasket Black (7.6 X 3.8 X 2.6 In)
Enclosure, Wall Mount, Pc, Grey; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:74.93Mm; External Width - Metric:222Mm; External Depth - Metric:146.05Mm; Ip Rating:Ip68; Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1329-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1329A