Bud Industries PN-1328-AMB

BUD IP68 NEMA 6P Box with Mounting Brackets (4.5 X 3.5 X 3.2 In) Item Number : PN-1328-AMB
$ 13.29
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1328-AMB.

Sager Electronics

Datasheet1 page5 years ago
Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-77.00%

Descriptions

Descriptions of Bud Industries PN-1328-AMB provided by its distributors.

BUD IP68 NEMA 6P Box with Mounting Brackets (4.5 X 3.5 X 3.2 In) Item Number : PN-1328-AMB
ENCLOSURE, IP68, NEMA, 6P, POLYCARBONATE, MOUNTING BRACKETS, 4.53X3.54X3.15
Fiberglass Box with Captive Screws PIP-11767, PC+10% Fiberglass Box with Captive Screws (5.1 X 5.1 X 2.4 In)
BOX PLASTIC GRAY 4.53"L X 3.54"W
ENCLOSURE, WALL MOUNT, PC, GREY; Enclosure Type: Wall Mount; Enclosure Material: Polycarbonate; External Height - Metric: 80mm; External Width - Metric: 115.06mm; External Depth - Metric: 89.92mm; IP Rating: IP68; Body Color: G

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1328AMB