Bud Industries PN-1327-AC

Bud Industries PN-1327-AC IP68 NEMA 6P Box, Clear Cover, 6.7x4.8x3.2 in, PN-A Series
$ 19.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1327-AC.

Sager Electronics

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.44%

Descriptions

Descriptions of Bud Industries PN-1327-AC provided by its distributors.

Bud Industries PN-1327-AC IP68 NEMA 6P Box, Clear Cover, 6.7x4.8x3.2 in, PN-A Series
Aluminum Enclosure with Mounting Flanges Black AN-2803-AB, Aluminum Enclosure with Mounting Flanges Black (4.6 X 2.6 X 2.2 In)
Enclosure, Wall Mount, Pc, Grey/Clear; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:80.01Mm; External Width - Metric:170.94Mm; External Depth - Metric:120.91Mm; Ip Rating:Ip68 Rohs Compliant: Yes |Bud Industries PN-1327-AC

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1327AC