Bud Industries PN-1325-ACMB

Enclosure, IP68, Nema, 6P, Polycarbonate, Clearcover, Mountingbrackets, 8.74X5.75X2.17
$ 25.07
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1325-ACMB.

Sager Electronics

Datasheet1 page5 years ago
Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PN-1325-ACMB provided by its distributors.

ENCLOSURE, IP68,NEMA,6P, POLYCARBONATE, CLEARCOVER, MOUNTINGBRACKETS,8.74X5.75X2.17
Enclosure, Wall Mount, Pc, Grey/Clear; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:55.12Mm; External Width - Metric:222Mm; External Depth - Metric:146.05Mm; Ip Rating:Ip68 Rohs Compliant: Yes |Bud Industries PN-1325-ACMB
Potting Box Style C Plastic Box with Mounting Flanges PB-1576-BF, Potting Box Style C Plastic Box with Mounting Flanges (3 X 3 X 1.5 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1325ACMB