Bud Industries PN-1324-AMB

BUD IP68 NEMA 6P Box with Mounting Brackets (6.7 X 4.8 X 2.2 In) Item Number : PN-1324-AMB
$ 19.13
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1324-AMB.

Sager Electronics

Datasheet1 page5 years ago
Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.06%

Descriptions

Descriptions of Bud Industries PN-1324-AMB provided by its distributors.

BUD IP68 NEMA 6P Box with Mounting Brackets (6.7 X 4.8 X 2.2 In) Item Number : PN-1324-AMB
Utilibox Style B Plastic Utility Box with Gasket CU-3297, Utilibox Style B Plastic Utility Box with Gasket (8.3 X 5.1 X 1.5 In)
Enclosure, Wall Mount, Pc, Grey; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:55.12Mm; External Width - Metric:170.94Mm; External Depth - Metric:120.9Mm; Ip Rating:Ip68; Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1324-AMB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1324AMB