Bud Industries PN-1324-ACMB

TBG-32612-B, Tablet Enclosure for 7.0-Inch Display with Gasket Black (8.7 X 6.3 X 1.2 In)
$ 19.13
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1324-ACMB.

Sager Electronics

Datasheet1 page5 years ago
Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.57%

Descriptions

Descriptions of Bud Industries PN-1324-ACMB provided by its distributors.

TBG-32612-B, Tablet Enclosure for 7.0-Inch Display with Gasket Black (8.7 X 6.3 X 1.2 In)
Enclosure, Wall Mount, Pc, Grey/Clear; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:55.12Mm; External Width - Metric:170.94Mm; External Depth - Metric:120.9Mm; Ip Rating:Ip68 Rohs Compliant: Yes |Bud Industries PN-1324-ACMB
BUD IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (6.7 X 4.8 X 2.2 In) Item Number : PN-1324-ACMB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1324ACMB