Bud Industries PN-1323-AMB

BUD IP68 NEMA 6P Box with Mounting Brackets (4.5 X 3.5 X 2.2 In) Item Number : PN-1323-AMB
$ 11.64
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1323-AMB.

Sager Electronics

Datasheet1 page5 years ago
Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.95%

Descriptions

Descriptions of Bud Industries PN-1323-AMB provided by its distributors.

BUD IP68 NEMA 6P Box with Mounting Brackets (4.5 X 3.5 X 2.2 In) Item Number : PN-1323-AMB
ENCLOSURE, IP68, NEMA, 6P, POLYCARBONATE, MOUNTING BRACKETS, 4.53X3.54X2.17
Fiberglass Box PTS-25317, PC+10% Fiberglass Box (6.4 X 3.2 X 3.4 In)
BOX PLASTIC GRAY 4.53"L X 3.54"W
Enclosure, Wall Mount, Pc, Grey; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:55.12Mm; External Width - Metric:115.06Mm; External Depth - Metric:89.92Mm; Ip Rating:Ip68; Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1323-AMB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1323AMB