Bud Industries PN-1323-ACMB

Enclosure, IP68, Nema, 6P, Polycarbonate, Clearcover, Mountingbrackets, 4.53X3.54X2.17
$ 11.515
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1323-ACMB.

Sager Electronics

Datasheet1 page5 years ago
Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.51%

Descriptions

Descriptions of Bud Industries PN-1323-ACMB provided by its distributors.

ENCLOSURE, IP68,NEMA,6P, POLYCARBONATE, CLEARCOVER, MOUNTINGBRACKETS,4.53X3.54X2.17
IP65 NEMA 4X Box Dark Gray PN-1328-DG, IP65 NEMA 4X Box Dark Gray (4.5 X 3.5 X 3.2 In)
BUD IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (4.5 X 3.5 X 2.2 In) Item Number : PN-1323-ACMB
Enclosure, Wall Mount, Pc, Grey/Clear; Enclosure Type:Wall Mount; Rohs Compliant: Yes |Bud Industries PN-1323-ACMB
ENCLOSURE, WALL MOUNT, PC, GREY/CLEAR; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:55.12mm; External Width - Metric:115.06mm; External Depth - Metric:89.92mm; IP Rating:IP68 22AJ

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1323ACMB