Bud Industries PN-1323-AC

PW Series UL94-5VA ABS Enclosure PW-12847, PW Series UL94-5VA ABS Enclosure (5.3 X 3.8 X 2 In)
$ 12.76
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1323-AC.

Sager Electronics

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.60%

Descriptions

Descriptions of Bud Industries PN-1323-AC provided by its distributors.

PW Series UL94-5VA ABS Enclosure PW-12847, PW Series UL94-5VA ABS Enclosure (5.3 X 3.8 X 2 In)
Bud Industries PN-1323-AC IP68 NEMA 6P Box, Clear Cover, 4.5x3.5x2.2 in, PN-A Series
ENCLOSURE, IP68, NEMA, 6P, POLYCARBONATE, CLEAR COVER, 4.53X3.54X2.17
Enclosure, Wall Mount, Pc, Grey/Clear; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:55.12Mm; External Width - Metric:115.06Mm; External Depth - Metric:89.92Mm; Ip Rating:Ip68 Rohs Compliant: Yes |Bud Industries PN-1323-AC

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1323AC