Bud Industries PMR-9451

Electronics Enclosure Accessories, Panel Mounting Rail
$ 94.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PMR-9451.

JRH Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+152%

Descriptions

Descriptions of Bud Industries PMR-9451 provided by its distributors.

Electronics Enclosure Accessories, Panel Mounting Rail
Electronics Enclosure with Keyed Quarter Turn Latch SNB-3732, Electronics Enclosure with Keyed Quarter Turn Latch (11.8 X 9.8 X 7.9 In)
PANEL MOUNTING RAIL; Enclosure Material:Steel; External Height - Metric:55.6mm; External Width - Metric:1.3mm; For Use With:52.50" Panel Space; External Height - Imperial:2.19"; External Width - Imperial:52.5"; Product R
PANEL MOUNTING RAIL, STEEL, BLACK; Enclosure Material: Steel; External Height - Metric: 55.58mm; External Width - Metric: 1.334m; For Use With: Bud Industries Series 60, Series 2000, LPR Rack, All American, Classic II, Econo
Panel Mounting Rail; Para Usar Con:52.50" Panel Space; Envolvente, Material:Acero; Altura Externa - Imperial:2.188"; Altura Externa - Métrico:55.575Mm; Anchura Externa - Imperial:52.5"; Anchura Externa - Métrico:1.334M; Color:Black |Bud Industries PMR-9451

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMR9451