Bud Industries PMR-9448

BUD PANEL MOUNTING RAILS_ 21 Item Number : PMR-9448 Sold in Pairs (2)
$ 63.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PMR-9448.

Farnell

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+9.97%

Descriptions

Descriptions of Bud Industries PMR-9448 provided by its distributors.

BUD PANEL MOUNTING RAILS_ 21 Item Number : PMR-9448 Sold in Pairs (2)
PANEL MOUNTING RAIL, STEEL, PK2; Enclosure Material: -; External Height - Metric: 55.575mm; External Width - Metric: 533.4mm; For Use With: Cabinet Racks; External Height - Imperial: 2.188"; External Width - Imperial: 21"; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Panel Mounting Rail; Para Usar Con:21.00" Panel Space; Envolvente, Material:Acero; Altura Externa - Imperial:2.188"; Altura Externa - Métrico:55.575Mm; Anchura Externa - Imperial:21"; Anchura Externa - Métrico:533.4Mm; Color:Black |Bud Industries PMR-9448

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMR-9448.
  • PMR9448