Bud Industries PC-11645

Enclosure, Stackable, Desktop, Abs, UL94V0, Black, 5.25X9.18X2.36IN, Plasticasestyle H
$ 11.811
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11645.

Master Electronics

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.12%

Related Parts

Bud IndustriesPC-11640
ENCLOSURE, STACKABLE, DESKTOP, ABS, UL94V0,BLACK,5.25X9.18X1.68IN, PLASTICASESTYLE H
Hammond1591XXFSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,8.7X5.9X2.42 IN, IP54,1591XXS SERIES
Enclosure Plastic 8.7 x 5.9 x 2.3 Inch Black General Purpose ABS with Self Tapping Screws
Bud IndustriesPC-11467
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.48X5.51X2.4 IN, PLASTICASE STYLE E
Hammond1594EBK
ABS enclosure, (L x W x H) 167 x 107 x 65 mm, black (RAL 9005), IP54, 1594EBK
Bud IndustriesCU-3284
NEMA Enclosure ABS Plastic NBF-32002, NEMA Enclosure ABS Plastic (5.1 X 3.9 X 2.8 In)

Descriptions

Descriptions of Bud Industries PC-11645 provided by its distributors.

ENCLOSURE, STACKABLE, DESKTOP, ABS, UL94V0,BLACK,5.25X9.18X2.36IN, PLASTICASESTYLE H
Plastic Enclosure 9.18 in. H x 5.25 in. W x 2.36 in. D ABS Plastic Black
Potting Box Style B Plastic Box with Mounting Flanges PB-1574-TF, Potting Box Style B Plastic Box with Mounting Flanges (2 X 2 X 1.5 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11645