Bud Industries PC-11467

Enclosure, Clamshell, Desktop, Abs, UL94HB, Gray, 7.48X5.51X2.4 in, Plasticase Style E
$ 12.025
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11467.

Master Electronics

Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-49.49%

Related Parts

Bud IndustriesPN-1338-DG
Enclosure 6.30 in. H x 6.30 in. W x 2.36 in. D Non-Metallic Dark Gray ABS NEMA 4X
Bud IndustriesPN-1336-DG
Bud Industries PN-1336-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x2.4 in, PN Series
Bud IndustriesPC-11465
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.09X6.14X2.05 IN, PLASTICASESTYLE E
Hammond1554HGY
ABS enclosure, (L x W x H) 180 x 119 x 61 mm, light gray (RAL 7035), IP66, 1554HGY
Hammond1555HGY
ABS enclosure, (L x W x H) 180 x 119 x 61 mm, light gray (RAL 7035), IP66, 1555HGY
HammondRL6435-F
ABS enclosure, (L x W x H) 150 x 100 x 60 mm, light gray (RAL 7035), IP54, RL6435-F

Descriptions

Descriptions of Bud Industries PC-11467 provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.48X5.51X2.4 IN, PLASTICASE STYLE E
BUD Plasticase Style E Plastic Case (2.4 X 5.4 X 7.5 In) Item Number : PC-11467
IP68 NEMA 6P Box PN-1324-A, IP68 NEMA 6P Box (6.7 X 4.8 X 2.2 In)
Enclosures, Boxes, & Cases PLASTICASE "E" GRY
Gray Acrylonitrile Butadiene Styrene Box
ER - Case, Plastic; ABS Thermo
RS APAC
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type: Multipurpose; External Height - Metric: 61mm; External Width - Metric: 140mm; External Depth - Metric: 190mm; Enclosure Material: ABS (Acrylonitrile Butadiene Styrene); Body Color: Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11467