Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591XXFSFLBK

Enclosure Plastic 8.7 x 5.9 x 2.3 Inch Black General Purpose ABS with Self Tapping Screws
$ 7.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXFSFLBK.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Mouser

Inventory History

3 month trend:
-11.00%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1591XXFSBK
Enclosure; Box-Lid; Desktop; ABS; UL94HB; Black; 8.7x5.9x2.42 In; IP54; 1591XXS Series
Hammond1591XXFBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,8.7X5.9X2.42 IN, IP54,1591XX SERIES
Enclosure Plastic 8.7 x 5.9 x 2.3 Inch Black Flame Retardant Plastic with Brass Screw Inserts
Bud IndustriesPC-11645
ENCLOSURE, STACKABLE, DESKTOP, ABS, UL94V0,BLACK,5.25X9.18X2.36IN, PLASTICASESTYLE H
Serpac193C,BK
Enclosure Black/Clear ABS/Poly Hand Held Split Sides 9.500" L x 6.340" W x 2.500" H
Serpac173I,BK
Enclosure Black ABS Hand Held Split Sides 6.880" L x 4.880" W x 2.500" H I-Plate Insert Area

Descriptions

Descriptions of Hammond 1591XXFSFLBK provided by its distributors.

Enclosure Plastic 8.7 x 5.9 x 2.3 Inch Black General Purpose ABS with Self Tapping Screws
Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure
enclosure - plastic GP ABS PLASTIC CASE (8.7 x 5.9 x 2.3) Hammond PN 1591XXFSFLBK : UPC [623980510873]
Enclosure Plastic; Plastic; HxWxD: 2.3 x 8.7 x 5.9 in.
General Purpose Plastic Enclosures 8.7 X 5.9 X 2.3 Black w/ Flange
Enclosures, Boxes, & Cases 8.7 X 5.9 X 2.3 Black w/ Flange
ENCLOSURES, ABS W/FLANGED LID 8.7X5.9X2.3 BLACK
ABS Encl. 221x150x64 BK Flanged Lid
BOX PLASTIC BLACK 8.7"L X 5.91"W
BOX PLAS BLK 8.701"L X 5.906"W
BOX, ABS, FLANGED, 221X150X60MM; Enclosure Type: Multipurpose; Enclosure Material: Plastic; External Height - Metric: 221mm; External Width - Metric: 150mm; External Depth - Metric: 63mm; IP Rating: IP54; Body Colour: Black; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM