Bud Industries PC-11493

Plastic Enclosure 3.00 in. H x 9.00 in. W x 8.5 in. D ABS Thermoplastic Gray
$ 18.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11493.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+538%

Related Parts

Serpac194,GY
Enclosure Gray ABS Hand Held Split Sides 9.500" L x 6.340" W x 3.000" H
Serpac194R,GY
Enclosure Gray ABS Hand Held Split Sides 9.500" L x 6.340" W x 3.000" H Threaded Base for Repeat Removal
HammondRM2095M
ABS enclosure, (L x W x H) 75 x 180 x 250 mm, light gray (RAL 7035), IP43, RM2095M
Bud IndustriesPN-1339-DG
Bud Industries PN-1339-DG IP65 NEMA 4X Box, Dark Gray, 6.3x6.3x3.5 in, PN Series
Bud IndustriesPC-11470
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,11.02X7.87X2.4 IN, PLASTICASESTYLE E
Bud IndustriesPN-1338-DG
Enclosure 6.30 in. H x 6.30 in. W x 2.36 in. D Non-Metallic Dark Gray ABS NEMA 4X

Descriptions

Descriptions of Bud Industries PC-11493 provided by its distributors.

Plastic Enclosure 3.00 in. H x 9.00 in. W x 8.5 in. D ABS Thermoplastic Gray
ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, GRAY, 9X8.5X1.98 IN, PLASTICASE STYLE F
Aluminum Enclosure with EMI/RFI Shielding Gasket Black ANS-3815-B, Aluminum Enclosure with EMI/RFI Shielding Gasket Black (5.9 X 3.9 X 3 In)
ENCLOSURE, DESK TOP, PLASTIC, GRAY; Enclosure Type:Desktop; Enclosure Material:ABS; External Height - Metric:76.2mm; External Width - Metric:229mm; External Depth - Metric:216mm; IP Rating:-; Body Color:Gray; NEMA Rating
Enclosure, Desk Top, Plastic, Gray; Tipo De Envolvente:Desktop; Altura Externa - Métrico:76Mm; Anchura Externa - Métrico:229Mm; Profundidad Externa - Métrico:216Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PC-11493

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11493