Bud Industries PA-1138-MG

Panel, Rack, 19 in., 14 in., Aluminum, Metallic Gray, 0.125 in., 8
$ 79.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PA-1138-MG.

Sager Electronics

Datasheet1 page12 years ago
Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPA-1108-MG
Black Hinged Cover IP66 NEMA 4X Enclosure with Adjustable panel height HPB-37214-B (7.2 X 5.2 X 4.2 in)
Bud IndustriesPA-1137-MG
NEMA Enclosure Poly PTB Blend NBF-32318, NEMA Enclosure Poly PTB Blend (12 X 8 X 6.4 In)
Bud IndustriesPA-1109-MG
PANEL, RACK, 19 IN., 15.75 IN., ALUMINUM, METALLIC TEXTURED, 0.125 IN., 8
PANEL, RACK, 19 IN., 17.5 IN., ALUMINUM, SMOOTH BEIGE, 0.125 IN., 8
PANEL, RACK, 19 IN., 12.25 IN., ALUMINUM, SMOOTH BEIGE, 0.125 IN., 8
PANEL, RACK, 19 IN., 14 IN., ALUMINUM, SMOOTH BEIGE, 0.125 IN., 8

Descriptions

Descriptions of Bud Industries PA-1138-MG provided by its distributors.

PANEL, RACK, 19 IN., 14 IN., ALUMINUM, METALLIC GRAY, 0.125 IN., 8
Panel, Cabinet Rack, 14Inx19In, Aluminium; Panel Type:Relay Rack Panel; |Bud Industries PA-1138-MG
Racks & Rack Cabinet Accessories 19x14 PANEL T-6
BUD PANEL_ 19 ALUM Item Number : PA-1138-MG
Steel/Aluminum Panels 19x14 PANEL T-6
DPS-28706-C Heavy-Duty NEMA 6P IP68 Plastic Enclosure, Clear Screw-Down Cover, Clear Screwed Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height (7 X 5 X 4.8 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA1138MG