Bud Industries NHC-14155

Bud Industries NHC-14155 Aluminum Chassis Enclosure, 3.5x17x13 in, ValuLine, ValuLine Series
$ 136.731
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NHC-14155.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-33.33%

Related Parts

Bud IndustriesHC-14101
ValuLine Chassis Enclosure HC-14101, ValuLine Chassis Enclosure (3.5 X 17 X 13 In)
Bud IndustriesHC-14100
Bud Industries HC-14100 ValuLine Chassis Enclosure, 3.5x12.8x13 in, ValuLine Series
Bud IndustriesHC-14099
ValuLine Chassis Enclosure HC-14099, ValuLine Chassis Enclosure (3.5 X 17 X 8 In)
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 17X11.3X3.5IN, 1456SERIES
Hammond 1456RL3WHBU Sloped Enclosure 293x432x81mm Aluminium Blue/Beige
ENCLOSURE, CHASSIS, RACK MOUNT, STEEL, WHITE,19 IN., 7U, 15 IN DEPTH, RASE SERIES

Descriptions

Descriptions of Bud Industries NHC-14155 provided by its distributors.

Bud Industries NHC-14155 Aluminum Chassis Enclosure, 3.5x17x13 in, ValuLine, ValuLine Series
BUD ValueLine Aluminum Enclosure, without Handles external size 3.50" x 17.00" x 13.00" with detachable streel mounting brackets and rubber feet included.
Cabinet, Rack Mount, 2.75In, Aluminum White; Envolvente, Material:Aluminio; Tipo De Armario:Montaje Tipo Rack; Altura En Unidades Rack (U):2U; Altura Externa - Imperial:3.5"; Altura Externa - Métrico:89Mm; Altura Externa:3.5" |Bud Industries NHC-14155

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NHC14155