Bud Industries NG-9514

Cable Gland, PG-13.5, Range 0.236-0.433", Nylon, Rubber Seal, NG-95 Series
$ 2.107
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NG-9514.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page25 years ago
Datasheet1 page10 years ago

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-22.89%

Related Parts

Cable Tie Mounts Cable Tie Mount .38 (9.7mm) Stud W/R
1.99" L, 1" W, Black Plastic Cable Tie Mount, Indoor/Outdoor: Outdoor,PK500
Panduit TMSTHS16-D0 Cable Tie Mount, Wea-Resist, Heat Stable, 1.95"x1.1", Nylon 6/6, Blk, 500/Pack

Descriptions

Descriptions of Bud Industries NG-9514 provided by its distributors.

CABLE GLAND, PG-13.5, RANGE 0.236-0.433", NYLON, RUBBER SEAL, NG-95 SERIES
CABLE GLAND (CLAMP), PG13.5; Thread Size:PG13.5; Cable Diameter Min:6mm; Cable Diameter Max:11mm; Cable Gland Material:Nylon 6.6 (Polyamide 6.6); Gland Colour:Black; IP / NEMA Rating:NEMA 4X; Product Range:NG Series 83F3
Cable Gland (Clamp), Pg13.5; Diámetro De Cable Min:6Mm; Diámetro De Cable Max:11Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:Pg13.5; Material Del Prensa Estopa:Nylon 6.6 (Poliamida 6.6); Color Del Casquillo:Black |Bud Industries NG-9514

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NG-9514.
  • NG9514