Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries NFL-6632

Bud Industries NFL-6632 Fiberglass Enclosure, SS Latch, 11.8x9.9x6.5 in, NFL Series
$ 103.134
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NFL-6632.

Master Electronics

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesNF-6612
Enclosure 11.78 in. H x 9.90 in. W x 6.80 in. D Non-Metallic Light Gray NEMA 4X
HammondPJ1086R
Hammond N4X Wallmount Enclosure - 10.13 X 8.26 X 6.13 - Fiberglass
HammondPJ1084R
Enclosure Junction Box; Polyester; HxWxD: 10.14 x 8.26 x 4.13 in.
Bud IndustriesNBB-10263
Enclosure Plast Multipurpose Abs 286.5Mm; |Bud Industries NBB-10263
Bud IndustriesNBA-10162
Bud Industries NBA-10162 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x6 in, NBA Series
ENCLOSURE, BOX-LID, DESKTOP, POLYESTER, GRAY,10.04X9.87X4.73 IN, IP65,1590ZGRP SERIES

Descriptions

Descriptions of Bud Industries NFL-6632 provided by its distributors.

Bud Industries NFL-6632 Fiberglass Enclosure, SS Latch, 11.8x9.9x6.5 in, NFL Series
Enclosure 11.78 in. H x 9.90 in. W x 6.80 in. D Non-Metallic Light Gray NEMA 4X
ENCLOSURE, WALLMOUNT, FIBERGLASS, GRAY,11.78X9.9X6.8 IN, NEMA 4X, NFL SERIES
Fiberglass Enclosure with Stainless-Steel Latch NFL-6632, Fiberglass Enclosure with Stainless-Steel Latch (11.8 X 9.9 X 6.5 In)
Enclosure, Junction Box, Fiberglass Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:299Mm; Anchura Externa - Métrico:251Mm; Profundidad Externa - Métrico:173Mm; Envolvente, Material:Fibra De Vidrio; Ip:Ip65 |Bud Industries NFL-6632
ENCLOSURE, JUNCTION BOX, FIBERGLASS GRAY; ENCLOSURE, JUNCTION BOX, FIBERGLASS GRAY; Enclosure Type:Wall Mount; Enclosure Material:Fiberglass; Body Color:Grey; External Height - Imperial:11.78"; External Width - Imperial:9.9"; External Depth - Imperial:6.8"; IP Rating:65

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFL 6632
  • NFL6632